Similar
Similar
Similar

NVD4804NT4G | |
|---|---|
DigiKey Part Number | NVD4804NT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD4804NT4G |
Description | MOSFET N-CH 30V 14.5A/124A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.5A (Ta), 124A (Tc) 1.43W (Ta), 107W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD4804NT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4490 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 1.43W (Ta), 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 11.5V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD514 | Alpha & Omega Semiconductor Inc. | 3.152 | 785-1357-1-ND | €0.76000 | Similar |
| IPD050N03LGATMA1 | Infineon Technologies | 4.270 | IPD050N03LGATMA1CT-ND | €1.29000 | Similar |
| PJD85N03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD85N03_L2_00001TR-ND | €0.22617 | Similar |
| TSM040N03CP ROG | Taiwan Semiconductor Corporation | 4.760 | TSM040N03CPROGCT-ND | €1.31000 | Similar |





