NLAS4051DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 595
Unit Price: €0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.301
Unit Price: €0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.247
Unit Price: €0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 242
Unit Price: €0.29000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.308
Unit Price: €0.32000
Datasheet

Similar


Texas Instruments
In Stock: 28.775
Unit Price: €0.41000
Datasheet

Similar


Texas Instruments
In Stock: 8.765
Unit Price: €0.99000
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: €0.62000
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: €0.59000
Datasheet

Similar


Texas Instruments
In Stock: 21.098
Unit Price: €0.42495
Datasheet

Similar


Texas Instruments
In Stock: 8.342
Unit Price: €0.87000
Datasheet

Similar


Texas Instruments
In Stock: 22.495
Unit Price: €0.31000
Datasheet

Similar


Texas Instruments
In Stock: 8.801
Unit Price: €0.87000
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4051DTR2G

DigiKey Part Number
NLAS4051DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4051DTR2G
Description
IC MUX 8:1 26OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAS4051DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
23ns, 23ns
Manufacturer
onsemi
-3db Bandwidth
95MHz
Packaging
Tape & Reel (TR)
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Multiplexer/Demultiplexer Circuit
8:1
Current - Leakage (IS(off)) (Max)
100nA
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
26Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
10Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.5V ~ 5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4051PW,112Nexperia USA Inc.11727-6436-ND€0.31000Similar
74HC4051PW,118Nexperia USA Inc.5951727-3064-1-ND€0.23000Similar
74HCT4051PW,118Nexperia USA Inc.3.3011727-6355-1-ND€0.38000Similar
74HCT4051PW-Q100,1Nexperia USA Inc.2.2471727-74HCT4051PW-Q100,1CT-ND€0.45000Similar
74LV4051PW,118Nexperia USA Inc.2421727-4021-1-ND€0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes