Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV5024A | |
|---|---|
DigiKey Part Number | MV5024A-ND |
Manufacturer | |
Manufacturer Product Number | MV5024A |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.65V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5024A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 11.98mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3301-D0001 | Broadcom Limited | 0 | HLMP-3301-D0001-ND | €0.12041 | Similar |
| HLMP-3301-F0001 | Broadcom Limited | 0 | HLMP-3301-F0001-ND | €0.10733 | Similar |
| HLMP-3301-F00DD | Broadcom Limited | 27.531 | 516-3178-1-ND | €0.43000 | Similar |
| HLMP-3600-D00B2 | Broadcom Limited | 4.748 | 516-HLMP-3600-D00B2-ND | €1.90000 | Similar |
| HLMP-D101 | Broadcom Limited | 12.577 | 516-1324-ND | €0.50000 | Similar |









