Direct
Similar
Similar
Similar
Similar



MTD3055VL | |
|---|---|
DigiKey Part Number | MTD3055VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD3055VL |
Description | MOSFET N-CH 60V 12A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 3.9W (Ta), 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | MTD3055VL Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 6A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD3055-094T4G | onsemi | 24.936 | NTD3055-094T4GOSCT-ND | €1.24000 | Direct |
| NTD3055L104T4G | onsemi | 24.351 | NTD3055L104T4GOSCT-ND | €1.45000 | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 46 | DMN6068LK3-13DICT-ND | €0.84000 | Similar |
| STD12NF06T4 | STMicroelectronics | 5.250 | 497-3154-1-ND | €1.61000 | Similar |
| TSM900N06CP ROG | Taiwan Semiconductor Corporation | 4.792 | TSM900N06CPROGCT-ND | €0.88000 | Similar |






