Direct
Similar
Similar
Similar
Similar
Similar

MRA4007T3 | |
|---|---|
DigiKey Part Number | MRA4007T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRA4007T3 |
Description | DIODE STANDARD 1000V 1A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4007T3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA4007T3G | onsemi | 187.809 | MRA4007T3GOSCT-ND | €0.31000 | Direct |
| GF1K | onsemi | 0 | GF1KCT-ND | €0.54000 | Similar |
| GF1M | onsemi | 113.328 | GF1MFSCT-ND | €0.54000 | Similar |
| RGF1M | onsemi | 44.715 | RGF1MCT-ND | €0.59000 | Similar |
| RS1M | onsemi | 408.636 | RS1MFSCT-ND | €0.36000 | Similar |






