MC14093BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25.019
Unit Price: €0.54000
Datasheet
14-DIP_646-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP_646-06
14-DIP

MC14093BCPG

DigiKey Part Number
MC14093BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14093BCPG
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14093BCPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
0.9V ~ 4V
Input Logic Level - High
3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes