Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KST2222AMTF | |
|---|---|
DigiKey Part Number | KST2222AMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KST2222AMTF |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST2222AMTF Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 300MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222ALT1G | onsemi | 775.463 | MMBT2222ALT1GOSCT-ND | €0.13000 | Direct |
| MMBT2222ALT3G | onsemi | 0 | MMBT2222ALT3GOSCT-ND | €0.13000 | Direct |
| SMMBT2222ALT1G | onsemi | 7.502 | SMMBT2222ALT1GOSCT-ND | €0.17000 | Direct |
| SMMBT2222ALT3G | onsemi | 24.036 | SMMBT2222ALT3GOSCT-ND | €0.17000 | Direct |
| BC817-16LT1G | onsemi | 35 | BC817-16LT1GOSCT-ND | €0.12000 | Similar |


