KA3842BD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 374
Unit Price: €0.56000
Datasheet

Similar


onsemi
In Stock: 2.813
Unit Price: €0.64000
Datasheet

Similar


onsemi
In Stock: 9.157
Unit Price: €4.08524
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.900
Unit Price: €1.01000
Datasheet

Similar


Texas Instruments
In Stock: 7.500
Unit Price: €0.51000
Datasheet

Similar


Texas Instruments
In Stock: 5.541
Unit Price: €0.73000
Datasheet

Similar


Texas Instruments
In Stock: 614
Unit Price: €1.23000
Datasheet

Similar


Texas Instruments
In Stock: 14.814
Unit Price: €1.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.281
Unit Price: €1.38000
Datasheet

Similar


Texas Instruments
In Stock: 5.967
Unit Price: €1.04000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3842BD

DigiKey Part Number
KA3842BD-ND
Manufacturer
Manufacturer Product Number
KA3842BD
Description
IC OFFLINE SWITCH 14SOIC
Customer Reference
Detailed Description
Converter Offline Topology Up to 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA3842BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
12V ~ 25V
Duty Cycle
97%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes