
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 200 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SIP Module, 9 Leads, Formed Leads |
Voltage - Breakdown 500V | Supplier Device Package 9-SIP (L forming) |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP13992ACDR2G | onsemi | 4.927 | NCP13992ACDR2GOSCT-ND | €1.74000 | MFR Recommended |
| FSFR1700XS | onsemi | 623 | FSFR1700XS-ND | €3.78000 | Parametric Equivalent |
| FSFR1700USL | Rochester Electronics, LLC | 4.500 | 2156-FSFR1700USL-ND | €1.62331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 19 | €2.19211 | €41.65 |
| 38 | €2.06816 | €78.59 |
| 114 | €1.91482 | €218.29 |
| 266 | €1.82485 | €485.41 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

