
FSFR1700XS | |
|---|---|
DigiKey Part Number | 488-FSFR1700XS-ND |
Manufacturer | |
Manufacturer Product Number | FSFR1700XS |
Description | IC OFFLINE SW HALF-BRIDGE 9SIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | FSFR1700XS Models |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 200 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SIP Module, 9 Leads, Formed Leads |
Voltage - Breakdown 500V | Supplier Device Package 9-SIP |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP13992ACDR2G | onsemi | 4.927 | NCP13992ACDR2GOSCT-ND | €1.74000 | MFR Recommended |
| FSFR1700XSL | onsemi | 375 | FSFR1700XSL-ND | €3.09000 | Parametric Equivalent |
| FSFR1700USL | Rochester Electronics, LLC | 4.500 | 2156-FSFR1700USL-ND | €1.62331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €2.86800 | €28.68 |
| 25 | €2.64040 | €66.01 |
| 100 | €2.39000 | €239.00 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.53600 |

