MFR Recommended

FCA35N60 | |
|---|---|
DigiKey Part Number | FCA35N60-ND |
Manufacturer | |
Manufacturer Product Number | FCA35N60 |
Description | MOSFET N-CH 600V 35A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 312.5W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FCA35N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 181 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6640 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 312.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 98mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL099N60S5 | onsemi | 139 | 488-NTHL099N60S5-ND | €5.40000 | MFR Recommended |


