Direct
Similar

DM74LS245WM | |
|---|---|
DigiKey Part Number | DM74LS245WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS245WM |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS245WM Models |
Category | Current - Output High, Low 15mA, 24mA |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Logic Type Transceiver, Non-Inverting | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS245DWR | Texas Instruments | 1.497 | 296-1214-1-ND | €0.91000 | Direct |
| SN74LS245NSR | Texas Instruments | 25.357 | 296-3677-1-ND | €1.10000 | Similar |



