CPH3351-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.339
Unit Price: €0.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 58.895
Unit Price: €0.59000
Datasheet
P-Channel 60 V 1.8A (Ta) 1W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3351-TL-W

DigiKey Part Number
CPH3351-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3351-TL-W
Description
MOSFET P-CH 60V 1.8A 3CPH
Customer Reference
Detailed Description
P-Channel 60 V 1.8A (Ta) 1W (Ta) Surface Mount 3-CPH
EDA/CAD Models
CPH3351-TL-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
262 pF @ 20 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
3-CPH
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN5618Ponsemi22.339FDN5618PCT-ND€0.65000Similar
TSM2309CX RFGTaiwan Semiconductor Corporation58.895TSM2309CXRFGCT-ND€0.59000Similar
Obsolete
Marketplace Stock: 88.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

88.500In Stock
Ships from Flip Electronics