BC847BMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 124.993
Unit Price: €0.11000
Datasheet

Direct


onsemi
In Stock: 7.244
Unit Price: €0.10000
Datasheet

Direct


onsemi
In Stock: 65.027
Unit Price: €0.10000
Datasheet

Direct


onsemi
In Stock: 29.569
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 28.855
Unit Price: €0.29000
Datasheet

Direct


onsemi
In Stock: 18.609
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 174.946
Unit Price: €0.12000
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: €0.10000
Datasheet

Similar


onsemi
In Stock: 495.697
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: €0.10000
Datasheet

Similar


onsemi
In Stock: 22.271
Unit Price: €0.17000
Datasheet

Similar


onsemi
In Stock: 30.462
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 3.830
Unit Price: €0.31000
Datasheet

Similar


onsemi
In Stock: 20.480
Unit Price: €0.24000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BMTF

DigiKey Part Number
BC847BMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BMTF
Description
TRANS NPN 45V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (92)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BLT1Gonsemi124.993BC847BLT1GOSCT-ND€0.11000Direct
BC847BLT3Gonsemi7.244BC847BLT3GOSCT-ND€0.10000Direct
BC850BLT1Gonsemi65.027BC850BLT1GOSCT-ND€0.10000Direct
BCW72LT1Gonsemi29.569BCW72LT1GOSCT-ND€0.14000Direct
SBC847BLT1Gonsemi28.855SBC847BLT1GOSCT-ND€0.29000Direct
Obsolete
Marketplace Stock: 95.201 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

95.201In Stock
Ships from Rochester Electronics, LLC