Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AC573SCX | |
|---|---|
DigiKey Part Number | 74AC573SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC573SCX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC573SCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | €0.87000 | Direct |
| CD74AC573M96 | Texas Instruments | 135.603 | 296-14483-1-ND | €0.91000 | Direct |
| 74AHC573D,118 | Nexperia USA Inc. | 4.081 | 1727-6529-1-ND | €0.39000 | Similar |
| CD74AC573M | Rochester Electronics, LLC | 2.174 | 2156-CD74AC573M-ND | €0.92638 | Similar |
| MC74AC573DWG | Rochester Electronics, LLC | 34.547 | 2156-MC74AC573DWG-OS-ND | €0.90000 | Similar |





