Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01-F

DigiKey Part Number
Z4534-ND
Manufacturer
Manufacturer Product Number
SS-01-F
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-01-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Bulk
Release Force
4.079gf
Part Status
Active
Operating Position
0.330" (8.4mm)
Circuit
SPDT
Pretravel
0.020" (0.5mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.020" (0.5mm)
Voltage Rating - AC
125 V
Mechanical Life
30,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.50000€3.50
10€2.90000€29.00
25€2.68960€67.24
50€2.54120€127.06
100€2.40080€240.08
250€2.22688€556.72
500€2.10368€1,051.84
1.000€1.98719€1,987.19
Manufacturers Standard Package
Unit Price without VAT:€3.50000
Unit Price with VAT:€4.20000