Parametric Equivalent




G2R-2-SN-AC120 | |
|---|---|
DigiKey Part Number | G2R-2-SN-AC120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN-AC120 |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Obsolete | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 6.5 kOhms |
Coil Current 7.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2-SN AC120(S) | Omron Automation and Safety | 225 | Z2241-ND | €19.87000 | Parametric Equivalent |


