
WLGCA2-RP61LD3 5M | |
|---|---|
DigiKey Part Number | WLGCA2-RP61LD35M-ND |
Manufacturer | |
Manufacturer Product Number | WLGCA2-RP61LD3 5M |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1360gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 5° |
Circuit SPDT (DB/DM) | Differential Travel 3° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Side Rotary, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €362.54000 | €362.54 |
| Unit Price without VAT: | €362.54000 |
|---|---|
| Unit Price with VAT: | €435.04800 |

