
W4S1-05B | |
|---|---|
DigiKey Part Number | Z8094-ND |
Manufacturer | |
Manufacturer Product Number | W4S1-05B |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
EDA/CAD Models | W4S1-05B Models |
Category | Copper Ports 5 |
Manufacturer Omron Automation and Safety | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 24VDC |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature 0°C ~ 55°C |
Number of Ports 5 | Base Product Number |














