S8VM-15024AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 8
Unit Price: €432.70000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VM-15024AD

DigiKey Part Number
Z2499-ND
Manufacturer
Manufacturer Product Number
S8VM-15024AD
Description
AC/DC DIN RAIL SUPPLY 24V 150W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 7A
Datasheet
 Datasheet
EDA/CAD Models
S8VM-15024AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7A
Manufacturer
Omron Automation and Safety
Power (Watts)
150W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
83%
Input Type
AC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.48" L x 1.80" W x 3.33" H (164.5mm x 45.6mm x 84.5mm)
Voltage - Output 1
24V
Approval Agency
CE, cULus, cURus, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8VS-18024AOmron Automation and Safety8Z2299-ND€432.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes