Similar

R7M-AP10030-BS1 | |
|---|---|
DigiKey Part Number | R7M-AP10030-BS1-ND |
Manufacturer | |
Manufacturer Product Number | R7M-AP10030-BS1 |
Description | SERVOMOTOR 3000 RPM 230V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 230VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key |
Voltage - Rated 230VAC | Torque - Max Momentary (oz-in / mNm) 135.9 / 960 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 25.49 / 180 | Approval Agency cUL, UL |
Power - Rated 100W | Weight 1.9 lbs (861.8 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-GP10030H-BS2 | Omron Automation and Safety | 0 | R88M-GP10030H-BS2-ND | €2,002.95000 | Similar |

