
M2PA-90A11-24AW | |
|---|---|
DigiKey Part Number | M2PA-90A11-24AW-ND |
Manufacturer | |
Manufacturer Product Number | M2PA-90A11-24AW |
Description | LED PNL IND AMBER DIFF 25.00MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 24V Quick Connect - 0.110" (2.8mm) |
EDA/CAD Models | M2PA-90A11-24AW Models |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Obsolete | Panel Cutout Dimensions 0.89" x 0.93" (22.50mm x 23.50mm) |
Type LED | Lens Size 25.00mm |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Base Product Number |

