Similar

M22R-ER-T2 | |
|---|---|
DigiKey Part Number | SW1611-ND |
Manufacturer | |
Manufacturer Product Number | M22R-ER-T2 |
Description | LED PNL IND RED 29.80MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 220V |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.35mm) |
Part Status Obsolete | Lens Size 29.80mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22N-BC-TRA-RE | Omron Automation and Safety | 54 | Z5552-ND | €14.79000 | Similar |


