



G3HD-X03SN-VD DC5-24 | |
|---|---|
DigiKey Part Number | Z7459-ND |
Manufacturer | |
Manufacturer Product Number | G3HD-X03SN-VD DC5-24 |
Description | SSR RELAY SPST-NO 3A 3-52.8V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3HD-X03SN-VD DC5-24 Models |
Category | Output Type DC |
Mfr | Voltage - Input 4 ~ 28VDC |
Series | Voltage - Load 3 V ~ 52.8 V |
Packaging Bulk | Load Current 3 A |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.41000 | €63.41 |
| 10 | €56.46900 | €564.69 |
| 25 | €53.91840 | €1,347.96 |
| 50 | €52.06440 | €2,603.22 |
| 100 | €50.27310 | €5,027.31 |
| Unit Price without VAT: | €63.41000 |
|---|---|
| Unit Price with VAT: | €76.09200 |

