



G3BD-103S-VD DC5-24 | |
|---|---|
DigiKey Part Number | Z9488-ND |
Manufacturer | |
Manufacturer Product Number | G3BD-103S-VD DC5-24 |
Description | SSR RELAY SPST-NO 3A 3-125V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3BD-103S-VD DC5-24 Models |
Category | Output Type DC |
Mfr | Voltage - Input 4 ~ 30VDC |
Series | Voltage - Load 3 V ~ 125 V |
Packaging Bulk | Load Current 3 A |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.75000 | €117.75 |
| Unit Price without VAT: | €117.75000 |
|---|---|
| Unit Price with VAT: | €141.30000 |

