
EE-SB5M | |
|---|---|
DigiKey Part Number | OR867-ND |
Manufacturer | |
Manufacturer Product Number | EE-SB5M |
Description | SENSOR OPT REFLECT 5MM MODULE |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" (5mm) White Paper Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Automation and Safety | Sensing Light Infrared |
Packaging Bulk | Mounting Type Solder |
Part Status Obsolete | Current - Supply 36 mA |
Sensing Distance 0.197" (5mm) | Voltage - Supply 5V ~ 12V |
Sensing Method Reflective, Diffuse | Package / Case Module, Connector |
Sensing Object White Paper | Features External Sensitivity Adjustment |

