E2E-X18MF1-M1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: €84.40000
Datasheet
Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X18MF1-M1

DigiKey Part Number
Z11452-ND
Manufacturer
Manufacturer Product Number
E2E-X18MF1-M1
Description
SENSOR PROX INDUCTIVE 18MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 40V
Packaging
Bag
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.709" (18mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-X18MB1D30-M1Omron Automation and Safety0E2E-X18MB1D30-M1-ND€84.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes