
E2B-M18KN16-WP-C1 5M | |
|---|---|
DigiKey Part Number | Z4199-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18KN16-WP-C1 5M |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18KN16-WP-C1 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.35000 | €41.35 |
| 5 | €38.09000 | €190.45 |
| 10 | €36.87800 | €368.78 |
| 25 | €35.42720 | €885.68 |
| 50 | €34.43440 | €1,721.72 |
| 100 | €33.52320 | €3,352.32 |
| Unit Price without VAT: | €41.35000 |
|---|---|
| Unit Price with VAT: | €49.62000 |

