
D5C-1DA0 | |
|---|---|
DigiKey Part Number | D5C-1DA0-ND |
Manufacturer | |
Manufacturer Product Number | D5C-1DA0 |
Description | SWITCH LIMIT 0.2A 24V |
Customer Reference | |
Detailed Description | Switch Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5C-1DA0 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 200mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5B-1513 | Omron Automation and Safety | 12 | Z12031-ND | €96.82000 | Similar |


