MFR Recommended

D4V-8166Z | |
|---|---|
DigiKey Part Number | D4V-8166Z-ND |
Manufacturer | |
Manufacturer Product Number | D4V-8166Z |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Coil |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Force 90gf |
Circuit SPDT | Pretravel 1.180" (30.0mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -20°C ~ 60°C |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4V-8166Z-N | Omron Automation and Safety | 0 | 236-D4V-8166Z-N-ND | €34.45000 | MFR Recommended |

