
D4SL-N4QDA-D | |
|---|---|
DigiKey Part Number | D4SL-N4QDA-D-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N4QDA-D |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO + 3PST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N4QDA-D Models |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -10°C ~ 55°C |
Circuit 3PST-2NC/1NO + 3PST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1.5A (AC), 220mA (DC) | Approval Agency CCC, CE, cURus, TUV |
Voltage Rating 120VAC, 125VDC | Base Product Number |
Voltage - Supply 24VDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €366.97000 | €366.97 |
| Unit Price without VAT: | €366.97000 |
|---|---|
| Unit Price with VAT: | €440.36400 |

