MFR Recommended

A3PJ-90C11-24AG | |
|---|---|
DigiKey Part Number | A3PJ-90C11-24AG-ND |
Manufacturer | |
Manufacturer Product Number | A3PJ-90C11-24AG |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
EDA/CAD Models | A3PJ-90C11-24AG Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 30.50mm x 23.50mm |
Switch Function On-Mom | Operating Temperature -10°C ~ 40°C |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3PJ-90C11-24EG | Omron Automation and Safety | 2 | A3PJ-90C11-24EG-ND | €117.40000 | MFR Recommended |


