Similar

A22W-2MG-24A-10 | |
|---|---|
DigiKey Part Number | Z1519-ND |
Manufacturer | |
Manufacturer Product Number | A22W-2MG-24A-10 |
Description | SWITCH SELECT 2POS SPST 10A 110V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Green |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 24 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Features Bezel - Round, Green Knob |
Number of Positions 2 | Operating Temperature -20°C ~ 55°C |
Switch Function Off-On | Depth Behind Flange 54.70mm |
Current Rating (Amps) 10A (AC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 100,000 Cycles |
Illumination Illuminated | Approval Agency CE, cUR, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NW-2MM-TGA-G100-GC | Omron Automation and Safety | 103 | Z6189-ND | €29.33000 | Similar |


