
A22RK-2ML-10 | |
|---|---|
DigiKey Part Number | SW1354-ND |
Manufacturer | |
Manufacturer Product Number | A22RK-2ML-10 |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Circuit SPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function Off-On | Operating Temperature -20°C ~ 60°C |
Contact Timing Not Specified | Depth Behind Flange 46.80mm |
Current Rating (Amps) 10A (AC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |

