
A22NZ-2MM-NGA | |
|---|---|
DigiKey Part Number | A22NZ-2MM-NGA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2MM-NGA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.91000 | €6.91 |
| Unit Price without VAT: | €6.91000 |
|---|---|
| Unit Price with VAT: | €8.29200 |

