Parametric Equivalent
Parametric Equivalent

A22NN-BPM-NAA-G002-NN | |
|---|---|
DigiKey Part Number | A22NN-BPM-NAA-G002-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPM-NAA-G002-NN |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPM-NAA-G002-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-MPM-NAA-G002-NN | Omron Automation and Safety | 0 | A22NN-MPM-NAA-G002-NN-ND | €14.05000 | Parametric Equivalent |
| A22NN-RPM-NAA-G002-NN | Omron Automation and Safety | 1 | Z6764-ND | €12.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.68000 | €12.68 |
| Unit Price without VAT: | €12.68000 |
|---|---|
| Unit Price with VAT: | €15.21600 |


