
A165-AAM-1 | |
|---|---|
DigiKey Part Number | Z11753-ND |
Manufacturer | |
Manufacturer Product Number | A165-AAM-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165-AAM-1 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.72000 | €26.72 |
| 10 | €23.05300 | €230.53 |
| 25 | €21.73280 | €543.32 |
| 50 | €20.78360 | €1,039.18 |
| 100 | €19.87360 | €1,987.36 |
| 250 | €18.72916 | €4,682.29 |
| Unit Price without VAT: | €26.72000 |
|---|---|
| Unit Price with VAT: | €32.06400 |

