
TYSC-516316-100 | |
|---|---|
DigiKey Part Number | 5880-TYSC-516316-100-ND |
Manufacturer | |
Manufacturer Product Number | TYSC-516316-100 |
Description | OMEGAFLEX SILICONE TUBING-PEROXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubing Silicone 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Omega | Length 100.0' (30.5m) |
Series | Features Without Fittings |
Packaging Bulk | Operating Pressure 20 PSI (1.4 bar) |
Part Status Active | Operating Temperature -73°C ~ 177°C |
Type Tubing | Fluid Type Compressed Air |
Outer Diameter 0.313" (7.94mm) | Burst Pressure 60 PSI (4 bar) |
Inner Diameter 0.188" (4.78mm) | Wall Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.50000 | €117.50 |
| Unit Price without VAT: | €117.50000 |
|---|---|
| Unit Price with VAT: | €141.00000 |

