
EXTT-T-24-500 | |
|---|---|
DigiKey Part Number | 5880-EXTT-T-24-500-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-T-24-500 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Blue |
Number of Conductors 2 | Operating Temperature -60°C ~ 100°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €353.02000 | €353.02 |
| Unit Price without VAT: | €353.02000 |
|---|---|
| Unit Price with VAT: | €423.62400 |

