
EXPP-E-20-UL-200 | |
|---|---|
DigiKey Part Number | 5880-EXPP-E-20-UL-200-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-E-20-UL-200 |
Description | THERMOCOUPLE EXTENSION WIRE, UL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Purple 20 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, CHROMEGA® |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 200.0' (61.0m) |
Part Status Active | Jacket Color Purple |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €225.75000 | €225.75 |
| Unit Price without VAT: | €225.75000 |
|---|---|
| Unit Price with VAT: | €270.90000 |

