
TJA1028DT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1028DT/0ZTR-ND - Tape & Reel (TR) 568-TJA1028DT/0ZCT-ND - Cut Tape (CT) 568-TJA1028DT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028DT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LIN 2.1/SAE J2602/ISO17987 System Basis Chip, 5V up to 20kBd |
Datasheet | Datasheet |
Category | Data Rate 20kBaud |
Manufacturer NXP USA Inc. | Voltage - Supply 3.234V ~ 3.366V, 4.9V ~ 5.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59700 | €5.97 |
| 25 | €0.53840 | €13.46 |
| 100 | €0.47410 | €47.41 |
| 250 | €0.44332 | €110.83 |
| 500 | €0.42474 | €212.37 |
| 1.000 | €0.41208 | €412.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.40097 | €1,002.42 |
| 5.000 | €0.39106 | €1,955.30 |
| 7.500 | €0.38610 | €2,895.75 |
| 12.500 | €0.38060 | €4,757.50 |
| 17.500 | €0.37739 | €6,604.32 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

