Video Amp, 1 Standard (General Purpose) 13-PDBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA6120Q/N2,112

DigiKey Part Number
568-3588-5-ND
Manufacturer
Manufacturer Product Number
TDA6120Q/N2,112
Description
IC AMP GENERAL PURPOSE DBS13P
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 13-PDBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
10V/µs
Manufacturer
NXP USA Inc.
Current - Supply
45 mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Obsolete
Mounting Type
Through Hole
Applications
Standard (General Purpose)
Package / Case
13-SIP Formed Leads
Number of Circuits
1
Supplier Device Package
13-PDBS
-3db Bandwidth
47 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.