Similar

TDA3629/YWU | |
|---|---|
DigiKey Part Number | TDA3629/YWU-ND |
Manufacturer | |
Manufacturer Product Number | TDA3629/YWU |
Description | IC LIGHT POSITION CTRLR 8-DIP |
Customer Reference | |
Detailed Description | PMIC 8-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Supply 6mA | Supplier Device Package 8-DIP |
Voltage - Supply 8V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA3629T/YM/WJ | NXP USA Inc. | 0 | TDA3629T/YM/WJ-ND | €0.56555 | Similar |


