
TDA2616/N1,112 | |
|---|---|
DigiKey Part Number | 568-3497-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2616/N1,112 |
Description | IC AMP CLASS AB STEREO 15W 9SIL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 9-PSIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 15V ~ 42V, ±7.5V ~ 21V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 150°C (TA) | |
Supplier Device Package | 9-PSIL | |
Package / Case | 9-SIP | |
Base Product Number |

