Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI4410DY,518 | |
|---|---|
DigiKey Part Number | SI4410DY,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4410DY,518 |
Description | MOSFET N-CH 30V 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tj) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 6.068 | 785-1038-1-ND | €0.78000 | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | €1.02000 | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1.780 | 31-DMG4466SSSL-13CT-ND | €0.87000 | Similar |
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | €0.81000 | Similar |
| DMN4468LSS-13 | Diodes Incorporated | 775 | DMN4468LSS-13DICT-ND | €0.65000 | Similar |






