
S32K314EHT1MMMST | |
|---|---|
DigiKey Part Number | 568-S32K314EHT1MMMST-ND |
Manufacturer | |
Manufacturer Product Number | S32K314EHT1MMMST |
Description | S32K344 PHANTOM, 257MAPBGA, PROD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S32K314EHT1MMMST Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 24x12b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 125°C |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, Serial Audio, WDT | Supplier Device Package 257-LFBGA (14x14) |
Number of I/O 218 | Package / Case 257-LFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.93000 | €19.93 |
| 10 | €15.96200 | €159.62 |
| 25 | €14.97080 | €374.27 |
| 100 | €13.88130 | €1,388.13 |
| 250 | €13.36208 | €3,340.52 |
| Unit Price without VAT: | €19.93000 |
|---|---|
| Unit Price with VAT: | €23.91600 |

