


P87LPC764BN,112 | |
|---|---|
DigiKey Part Number | 568-1017-5-ND |
Manufacturer | |
Manufacturer Product Number | P87LPC764BN,112 |
Description | IC MCU 8BIT 4KB OTP 20DIP |
Customer Reference | |
Detailed Description | 8051 LPC700 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | P87LPC764BN,112 Models |
Category | Number of I/O 18 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-DIP |
Connectivity I2C, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LED, POR, WDT | Base Product Number |

