
MPX4250A | |
|---|---|
DigiKey Part Number | MPX4250A-ND |
Manufacturer | |
Manufacturer Product Number | MPX4250A |
Description | SENSOR 29.01PSIA 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 29.01PSI (20kPa ~ 200kPa) Absolute 0.2 V ~ 4.9 V 6-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer STMicroelectronics | Voltage - Supply 4.85V ~ 5.35V |
Series | Port Style No Port |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.9PSI ~ 29.01PSI (20kPa ~ 200kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-SIP Module |
Output 0.2 V ~ 4.9 V | Base Product Number |

