


MCIMX27LVOP4A | |
|---|---|
DigiKey Part Number | MCIMX27LVOP4A-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX27LVOP4A |
Description | IC MPU I.MX27 400MHZ 404LFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX27 1 Core, 32-Bit 400MHz 404-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (3) |
Packaging Tray | Voltage - I/O 2.0V, 2.5V, 2.7V, 3.0V |
Part Status Not For New Designs | Operating Temperature -20°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Security Features Cryptography, Random Number Generator, RTIC, Secure Fusebox, Secure Memory |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 404-LFBGA |
Co-Processors/DSP Security; SAHARAH2 | Supplier Device Package 404-LFBGA (17x17) |
RAM Controllers DDR | Additional Interfaces 1-Wire, AC97, I2C, I2S, IDE, MMC/SD, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €21.73104 | €9,778.97 |
| Unit Price without VAT: | €21.73104 |
|---|---|
| Unit Price with VAT: | €26.07725 |

