S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08DZ96CLF

DigiKey Part Number
568-13750-ND
Manufacturer
Manufacturer Product Number
MC9S08DZ96CLF
Description
IC MCU 8BIT 96KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
S08
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
48-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.250€9.87132€12,339.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.87132
Unit Price with VAT:€11.84558